text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP640FH6327XTSA1

BFP640 Series NPN 4.5V 50mA 40GHz 200mW SMD RF Bipolar Transistors 4-TSFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFP640FH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 4.1V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 13V
Emitter - Base Voltage: 1.2V
DC Current Gain-Min: 110
Collector - Current Cutoff: 40nA
Configuration: Single
Frequency - Transition: 42GHz
Noise Figure: 1dB
Input Capacitance: 0.47pF
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.189
9,000
$0.188
12,000
$0.187
15,000+
$0.184
Product Variant Information section