Manufacturer Part #
BFP843H6327XTSA1
BFP843 Series NPN 2.25V 55mA 125mW SMD RF Bipolar Transistors SOT343
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-343 (SC-82, SC-70-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BFP843H6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BFP843H6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 2.25V |
| Collector Current Max: | 55mA |
| Power Dissipation-Tot: | 125mW |
| Collector - Base Voltage: | 2.9V |
| DC Current Gain-Min: | 150 |
| Collector - Current Cutoff: | 400nA |
| Configuration: | Single |
| Noise Figure: | 1.85dB |
| Input Capacitance: | 0.73pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-343 (SC-82, SC-70-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.198
12,000
$0.197
15,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-343 (SC-82, SC-70-4)
Mounting Method:
Surface Mount