text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR106E6327HTSA1

BFR106 Series 15 V 210 mA Low Noise Silicon Bipolar RF Transistor - PG-SOT23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFR106E6327HTSA1 - Technical Attributes
Attributes Table
Type: RF
CE Voltage-Max: 16V
Collector Current Max: 210mA
Power Dissipation-Tot: 700mW
DC Current Gain-Min: 70
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.114
6,000
$0.112
9,000
$0.111
30,000+
$0.108
Product Variant Information section