text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR360L3E6765XTMA1

BFR360 Series NPN 9V 35mA 14GHz 210mW SMD RF Bipolar Transistors TSLP-3-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFR360L3E6765XTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 6V
Collector Current Max: 35mA
Power Dissipation-Tot: 210mW
Collector - Base Voltage: 15V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 90
Configuration: Single
Frequency - Transition: 14GHz
Operating Temp Range: 150°C
Noise Figure: 1dB
Moisture Sensitivity Level: 1
Package Style:  TSLP-3-1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,426.50
USD
Quantity
Unit Price
15,000
$0.0951
30,000+
$0.0926
Product Variant Information section