text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR740L3RHE6327XTSA1

BFR740L3RH Series 4.7 V 30 mA Low Noise Silicon Bipolar RF Transistor - TSLP-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BFR740L3RHE6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 4V
Collector Current Max: 40mA
Power Dissipation-Tot: 160mW
Collector - Base Voltage: 13V
Emitter - Base Voltage: 1.2V
DC Current Gain-Min: 160
Collector - Current Cutoff: 1nA
Configuration: Single
Frequency - Transition: 42GHz
Noise Figure: 1.5dB
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$4,650.00
USD
Quantity
Unit Price
15,000+
$0.31