text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR93AE6327HTSA1

BFR93A Series 12 V 90 mA Low Noise Silicon Bipolar RF Transistor - PG-SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Infineon BFR93AE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 90mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 6GHz
Noise Figure: 2.6dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$296.70
USD
Quantity
Unit Price
3,000
$0.0989
6,000
$0.0973
9,000
$0.0963
15,000
$0.0951
30,000+
$0.0926
Product Variant Information section