text.skipToContent text.skipToNavigation

Manufacturer Part #

BFS17NTA

BFS17N Series 11 V 50 mA NPN Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BFS17NTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 11V
Collector Current Max: 50mA
Power Dissipation-Tot: 330mW
DC Current Gain-Min: 56
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000+
$0.158
Product Variant Information section