text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU690F,115

BFU690F Series NPN 230 mW 5.5 V 100 mA Wideband Silicon RF Transistor-SOT-343F

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BFU690F,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 5.5V
Collector Current Max: 100mA
Power Dissipation-Tot: 490mW
Collector - Base Voltage: 16V
Emitter - Base Voltage: 2.5V
DC Current Gain-Min: 90
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 18GHz
Noise Figure: 0.7dB
Moisture Sensitivity Level: 1
Package Style:  SOT-343F-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.205
9,000
$0.20
12,000
$0.199
15,000+
$0.194
Product Variant Information section