text.skipToContent text.skipToNavigation

Référence fabricant

BU931P

BU931P Series 400 V 15 A High Voltage NPN Power Darlington Transistor - TO-247-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2508
Product Specification Section
STMicroelectronics BU931P - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 400V
Collector Current Max: 15A
Power Dissipation-Tot: 135W
DC Current Gain-Min: 300
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Fonctionnalités et applications

The BU931P device is a bipolar Darlington transistors manufactured using multi-epitaxial planar technology. They have been properly designed to be used in automotive environment as electronic ignition power actuators.

Features:

  • Very rugged Bipolar technology
  • High operating junction temperature
  • Wide range of packages

Application:

  • High ruggedness electronic ignitions
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
600
Multiples de :
30
Total 
858,00 $
USD
Quantité
Prix unitaire
30
$1.48
90
$1.46
300
$1.44
600
$1.43
1 200+
$1.41
Product Variant Information section