text.skipToContent text.skipToNavigation

Manufacturer Part #

BULD742CT4

BULD742C Series 400 V 4 A High Voltage Fast-Switching NPN Power Transistor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BULD742CT4 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 4A
Power Dissipation-Tot: 45W
DC Current Gain-Min: 25
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500+
$0.37
Product Variant Information section