text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPT5551 TR PBFREE

CMPT5551 Series 160 V 0.6 A Surface Mount NPN Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Central Semiconductor CMPT5551 TR PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 160V
Collector Current Max: 0.6A
Power Dissipation-Tot: 350mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 0.20V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 80
Collector - Current Cutoff: 50nA
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.167
12,000+
$0.166
Product Variant Information section