text.skipToContent text.skipToNavigation

Manufacturer Part #

DZTA92-13

Bipolar Transistors - BJT 1W -300V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated DZTA92-13 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 1W
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 0.25µA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
2,500
$0.108
5,000
$0.107
7,500
$0.106
12,500+
$0.104
Product Variant Information section