text.skipToContent text.skipToNavigation

Manufacturer Part #

EMX4T2R

EMX4 Series 20 V 50 mA SMT Dual NPN High Transition Frequency Transistor - EMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMX4T2R - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 50mA
Power Dissipation-Tot: 150mW
Package Style:  EMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$781.60
USD
Quantity
Unit Price
8,000
$0.0977
16,000+
$0.095
Product Variant Information section