Manufacturer Part #
FCX718TA
FCX718 Series PNP 2.5 A 20 V Surface Mount Silicon Power Transistor - SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Diodes Incorporated FCX718TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FCX718TA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 2.5A |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 300 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The FCX718TA is a PNP Silicon power(Switching) Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.
Features:
- 2 W POWER DISSIPATION
- 6 A Peak Pulse Current
- Excellent HFE Characteristics up to 6 Amps
- Extremely Low Saturation Voltage E.g. 16 mv Typ.
- Extremely Low Equivalent On-resistance; RCE(sat) 96 m? at 2.5 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.174
2,000
$0.171
3,000
$0.17
5,000
$0.169
10,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount