text.skipToContent text.skipToNavigation

Manufacturer Part #

FJT44KTF

FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FJT44KTF - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 400V
Collector Current Max: 300mA
Power Dissipation-Tot: 2W
Collector - Base Voltage: 500V
Collector - Emitter Saturation Voltage: 0.75V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.193
5,000
$0.19
7,500
$0.189
10,000+
$0.187
Product Variant Information section