text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT593TA

FMMT593 Series PNP 1 A 100 V SMT Silicon High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Diodes Incorporated FMMT593TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT593TA is a PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Complementary Type: FMMT493
  • Collector-Emitter Voltage VCEO: 100 V
  • Emitter-Base Voltage VEBO: 5 V
  • Peak Pulse Current ICM: 2 A
  • Continuous Collector Current IC: 1 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb=25°C Ptot: 500 mW
Pricing Section
Global Stock:
36,000
USA:
36,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.40
USD
Quantity
Unit Price
3,000
$0.0758
6,000
$0.0745
9,000
$0.0737
12,000
$0.0732
15,000+
$0.0715
Product Variant Information section