text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT718TC

FMMT718 Series 20 V 1.5 A 625 mW PNP Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT718TC - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 1.5A
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 150
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
10,000+
$0.141
Product Variant Information section