text.skipToContent text.skipToNavigation

Manufacturer Part #

FSB560A

FSB660A Series 60 V 500 mW NPN Low Saturation Transistor - SuperSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSB560A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 550
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$936.00
USD
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.154
12,000+
$0.153
Product Variant Information section