text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT696BTA

FZT696B Series NPN 0.5 A 180 V SMT Silicon High Gain Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT696BTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 180V
Collector Current Max: 0.5A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT696BTA is a NPN Silicon planar medium power high gain Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 250 Volt VCEO
  • Gain of 500 at IC=100 mA
  • Very low saturation voltage

Applications:

  • Darlington replacement
  • Battery powered circuits

View the List of available FZT6 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
3,000
$0.40
4,000
$0.395
5,000+
$0.39
Product Variant Information section