Manufacturer Part #
FZT751TC
Pwr Mid Perf Transistor SOT223 T&R 4K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Diodes Incorporated FZT751TC - Product Specification
Shipping Information:
ECCN:
PCN Information:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Addition of Date Code Information to Part MarkingIn order to improve product traceability, Diodes will add date code information to the part marking of below listed part numbers.Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites.There is no change to fit or function of the affected products.
Part Status:
Diodes Incorporated FZT751TC - Technical Attributes
| Product Status: | Active |
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2W |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 900mV |
| Emitter - Base Voltage: | 7V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 1nA |
| Configuration: | Single |
| Frequency - Transition: | 140MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount