text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT855TA

FZT855 Series NPN 5 A 150 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT855TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 5A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT855TA is an NPN silicon planar high current transistor with a continuous collector current of 5 A, available in surface mount SOT-223 package.

Features:

  • Up to 5 Amps continuous collector current, up to 10 Amp peak
  • Very low saturation voltage
  • Excellent hFE specified up to 10 Amps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,000
$0.54
2,000
$0.53
3,000+
$0.52
Product Variant Information section