text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT955TA

FZT955 Series PNP 4 A 140 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Diodes Incorporated FZT955TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 140V
Collector Current Max: 4A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT955TA is a PNP Silicon planar high current Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 4 Amps continuous current (10 Amps peak current)
  • Very low saturation voltages
  • Excellent gain characteristics specified up to 3 Amps

View the List of available FZT9 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
77,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
5,000+
$0.285
Product Variant Information section