text.skipToContent text.skipToNavigation

Manufacturer Part #

HFA3096BZ

HFA3096 Series 3 NPN/2PNP 150 mW 65 mA UHF Transistor Array - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HFA3096BZ - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 8V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HFA3096BZ is a ultra high frequency transistor array with NPN-PNP combination, available in surface mount SOIC-16 package.

This device is fabricated from Intersil Corporation’s complementary bipolar UHF-1 process and it consists of five dielectrically isolated transistors on a common monolithic substrate.

Features:

  • NPN Transistor (fT) : 8GHz
  • NPN Current Gain (hFE) : 130
  • NPN Early Voltage (VA) : 50V
  • PNP Transistor (fT) : 5.5GHz
  • PNP Current Gain (hFE) : 60
  • PNP Early Voltage (VA) : 20V
  • Noise Figure (50Ω) at 1.0GHz : 3.5dB
  • Collector to Collector Leakage : <1pA
  • Complete Isolation Between Transistors
  • Pin Compatible with Industry Standard 3XXX Series Arrays
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • VHF/UHF Amplifiers
  • VHF/UHF Mixers
  • IF Converters
  • Synchronous Detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$5,894.40
USD
Quantity
Unit Price
4
$6.39
20
$6.31
50
$6.27
125
$6.23
300+
$6.14
Product Variant Information section