text.skipToContent text.skipToNavigation

Manufacturer Part #

IMX1T110

IMX1 Series 50 V 150 mA SMT Dual NPN General Purpose Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2613
Product Specification Section
ROHM IMX1T110 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 300mW
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMX1T110 is an epitaxial planar NPN general purpose transistor.

Features:

  • Transistor elements are independent, eliminating interference
  • Mounting cost and area can be cut in half

Applications:

  • Industrial

 

Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$142.80
USD
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0469
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0444