text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN2N2907AUB

JAN Series 60 V 600 mA PNP Small Signal Silicon Transistor - TO-18 (TO-206AA)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Microchip JAN2N2907AUB - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
341
USA:
341
910
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.90
USD
Quantity
Unit Price
5
$5.58
20
$5.52
40
$5.49
125
$5.44
250+
$5.38
Product Variant Information section