text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N3019S

JANTX Series 80 V 1 A Through Hole Low Power NPN Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N3019S - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Collector - Emitter Saturation Voltage: 500mV
DC Current Gain-Min: 50
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$770.00
USD
Quantity
Unit Price
3
$7.91
10
$7.83
30
$7.76
75
$7.70
200+
$7.60
Product Variant Information section