Manufacturer Part #
JANTX2N3749
Trans GP BJT NPN 80V 5A 2000mW 3-Pin TO-59 Tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
Microchip JANTX2N3749 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip JANTX2N3749 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 2W |
| Collector - Base Voltage: | 110V |
| Collector - Emitter Saturation Voltage: | 500V |
| Emitter - Base Voltage: | 8V |
| DC Current Gain-Min: | 50 |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +200°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
1
$123.32
3
$121.28
4
$120.76
10
$119.09
15+
$117.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount