Manufacturer Part #
KSC2690AYS
KSC2690 Series 160 V 1.2 A NPN Epitaxial Silicon Transistor - TO-126
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi KSC2690AYS - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 1.2A |
| Power Dissipation-Tot: | 1.2W |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.255
4,000
$0.25
8,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole