text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP2907ATA

KSP2907 Series 60 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
onsemi KSP2907ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
18000
Multiple Of:
2000
Total
$903.60
USD
Quantity
Unit Price
2,000
$0.0519
6,000
$0.0506
8,000
$0.0502
20,000
$0.0491
30,000+
$0.048
Product Variant Information section