text.skipToContent text.skipToNavigation

Manufacturer Part #

MBT3904DW1T1G

MBT Series 40 V 200 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2509
Product Specification Section
onsemi MBT3904DW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MBT3904DW1T1G is a Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • hFE, 100−300
  • Low VCE(sat), ≤ 0.4 V
  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • Available in 8 mm, 7−inch/3,000 Unit Tape and Reel
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
261,000
USA:
261,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02