Manufacturer Part #
MJ11032G
MJ Series 120 V 50 A NPN High Current Darlington Silicon Transistor - TO-204
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:TO-3 (TO-204) |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi MJ11032G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 120V |
| Collector Current Max: | 50A |
| Power Dissipation-Tot: | 300W |
| DC Current Gain-Min: | 400 |
| Package Style: | TO-3 (TO-204) |
Features & Applications
These Bipolar Power Darlington Transistors are for use as output devices in complementary general purpose amplifier applications.
Features:
- High DC Current Gain
- hFE = 1000 (Min) @ IC = 25 Adc
- hFE = 400 (Min) @ IC = 50 Adc
- Curves to 100 A (Pulsed)
- Diode Protection to Rated IC
- Monolithic Construction with Built-In Base-Emitter Shunt Resistor
- Junction Temperature to +200°C
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100+
$9.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
TO-3 (TO-204)