text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD112G

MJD Series 100 V 2 A NPN Complementary Darlington Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi MJD112G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 500
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
2,925
USA:
2,925
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$17.63
USD
Quantity
Unit Price
75
$0.235
300
$0.23
1,125
$0.225
2,250
$0.22
5,625+
$0.215
Product Variant Information section