Manufacturer Part #
MJD127T4G
MJD Series 100 V 8 A PNP Complementary Darlington Power Transistor - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJD127T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD127T4G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
2,500+
$0.34
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.34 / Stock: 0 Qty: 2,500+$0.34 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.34 / Stock: 0 Qty: 2,500+$0.34 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.34 / Stock: 0 Qty: 2,500+$0.34 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.34 / Stock: 0 Qty: 2,500+$0.34 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount