text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD2955G

MJD Series 60 V 10 A PNP Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
onsemi MJD2955G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 20
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The MJD2955G is a Complementary Power Transistor, available in a TO-252 package.

Features:

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves (“−1” Suffix)
  • Electrically Similar to MJE2955 and MJE3055
  • DC Current Gain Specified to 10 Amperes
  • High Current Gain−Bandwidth Product:
    • fT = 2.0 MHz (Min) @ IC
    • fT= 500 mAdc
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages*

Applications:

  • General purpose Amplifiers
  • Low speed switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,725
Factory Lead Time:
16 Weeks
Minimum Order:
2025
Multiple Of:
75
Total
$627.75
USD
Quantity
Unit Price
75
$0.33
300
$0.32
1,125
$0.315
1,875
$0.31
3,750+
$0.30
Product Variant Information section