text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD350-13

Pwr Mid Perf Transistor DPAK T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MJD350-13 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Switching
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 15W
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 30
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
7,500
$0.119
12,500+
$0.117
Product Variant Information section