text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE340

MJE340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics MJE340 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 0.5A
Power Dissipation-Tot: 20.8W
DC Current Gain-Min: 30
Package Style:  SOT-32
Features & Applications

The MJE340 is a Silicon Epitaxial Planar NPN transistor intended for use in medium power linear and switching applications. It is mounted in SOT-32. The complementary PNP type is MJE350.

Features:

  • Complementary PNP - NPN Devices

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
1,659
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$990.00
USD
Quantity
Unit Price
125
$0.18
300
$0.177
1,000
$0.173
2,000
$0.171
5,000+
$0.165