Manufacturer Part #
MJE340
MJE340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOT-32 | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
STMicroelectronics MJE340 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MJE340 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 0.5A |
| Power Dissipation-Tot: | 20.8W |
| DC Current Gain-Min: | 30 |
| Package Style: | SOT-32 |
Features & Applications
The MJE340 is a Silicon Epitaxial Planar NPN transistor intended for use in medium power linear and switching applications. It is mounted in SOT-32. The complementary PNP type is MJE350.
Features:
- Complementary PNP - NPN Devices
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.171
250
$0.166
1,000
$0.162
2,500
$0.159
6,250+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOT-32