text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE5731G

MJE573X Series 375 V 1 A PNP Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
onsemi MJE5731G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 350V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 350V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 10
Collector - Current Cutoff: 1mA
Configuration: Single
Frequency - Transition: 10MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
40
$0.48
125
$0.465
300
$0.455
750
$0.45
2,000+
$0.43
Product Variant Information section