text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE5852G

MJE Series 400 V 8 A SWITCHMODE™ Series PNP Silicon Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJE5852G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 8A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 15
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The MJE5852G is a SWITCHMODE Series PNP Silicon Power Transistor with Collector−Emitter Voltage of 400 V, available in a TO-220AB package.

Features:

  • Switching Regulators
  • Inverters
  • Solenoid and Relay Drivers
  • Motor Controls
  • Deflection Circuits
  • Fast Turn−Off Times
    • 100 ns Inductive Fall Time @ 25°C (Typ)
    • 125 ns Inductive Crossover Time @ 25°C (Typ)
  • Operating Temperature Range −65 to +150°C
  • 100°C Performance Specified for:
    • Reversed Biased SOA with Inductive Loads
    • Switching Times with Inductive Loads
    • Saturation Voltages
    • Leakage Currents
  • Pb−Free Packages are Available

Applications:

  • SWITCHMODE applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
450
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$697.50
USD
Quantity
Unit Price
1
$1.62
30
$1.60
100
$1.57
250
$1.55
750+
$1.51
Product Variant Information section