text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907A-13P

bipolar transister

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MMBT2907A-13P - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 0.6A
Collector - Emitter Saturation Voltage: 1.6V
Collector - Base Voltage: 60V
Frequency - Transition: 200MHz
Power Dissipation-Tot: 350mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$144.00
USD
Quantity
Unit Price
10,000
$0.0144
20,000
$0.0142
40,000
$0.0139
150,000+
$0.0135
Product Variant Information section