text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907ALT1HTSA1

MMBT2907A Series PNP 60 V 600 mA SMT Silicon Switching Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon MMBT2907ALT1HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 330mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 200MHz
Rise Time: 40ns
Fall Time: 30ns
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$1,854.00
USD
Quantity
Unit Price
3,000
$0.0443
6,000
$0.0435
12,000
$0.0428
15,000
$0.0426
45,000+
$0.0412
Product Variant Information section