text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904T-7-F

MMBT3904T Series NPN 40 V 150 mW Small Signal Transistor Surface Mount- SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Diodes Incorporated MMBT3904T-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications
The MMBT3904T-7-F is a part of MMBT3904T Series NPN 40 V 150 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (MMBT3906)
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant (Note 2)
  • "Green" Device

View the Available MMBT3904 Series of Transistors

Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.30
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
15,000
$0.0232
30,000
$0.0228
60,000+
$0.0223
Product Variant Information section