text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5088LT1G

MMBT Series 30 V 50 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2621
Product Specification Section
onsemi MMBT5088LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT5088LT1G is a NPN Silicon Low Noise Transistor, available in a SOT-23 package.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
372,000
USA:
372,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$89.10
USD
Quantity
Unit Price
3,000
$0.0297
9,000
$0.0289
12,000
$0.0287
30,000
$0.0281
45,000+
$0.0275