text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5551-7-F

MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated MMBT5551-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 600mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT5551-7-F is a part of MMBT5551 Series NPN 160 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (MMBT5401)
  • Ideal for Low Power Amplification and Switching
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
Pricing Section
Global Stock:
1,116,000
USA:
1,116,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0292
45,000+
$0.0286
Product Variant Information section