Manufacturer Part #
MMBT6520LT1G
MMBT Series 350 V 500 mA SMT PNP Silicon Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi MMBT6520LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT6520LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 350V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 20 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The High Voltage PNP Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
Pricing Section
Global Stock:
339,000
USA:
339,000
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0525
6,000
$0.0516
9,000
$0.0511
15,000
$0.0505
30,000+
$0.0491
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.0525 / Stock: 0 Qty: 3,000+$0.0525 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0525 / Stock: 0 Qty: 3,000+$0.0525 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0525 / Stock: 0 Qty: 3,000+$0.0525 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0525 / Stock: 339,000 Qty: 3,000+$0.0525 Stock: 339,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount