text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA42LT1G

MMBTA42L Series 300 V 500 mA 225 mW NPN High Voltage Transistor - SOT-23-3

Product Specification Section
onsemi MMBTA42LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 300V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 25
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

This High Voltage NPN Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.

Features:

  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.0254
9,000
$0.0248
15,000
$0.0245
30,000
$0.0241
60,000+
$0.0235