text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA63LT1G

MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBTA63LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 5000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,006.50
USD
Quantity
Unit Price
3,000
$0.0322
9,000
$0.0314
12,000
$0.0312
30,000
$0.0305
45,000+
$0.0299
Product Variant Information section