text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA92-7-F

MMBTA92 Series PNP 300 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Diodes Incorporated MMBTA92-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBTA92-7-F is a part of MMBTA92 Series PNP 300 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Types Available (MMBTA05 / MMBTA06)
  • Ideal for Low Power Amplification and Switching
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device (Notes 3 and 4)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
639,000
USA:
639,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.60
USD
Quantity
Unit Price
3,000
$0.0322
9,000
$0.0314
12,000
$0.0312
30,000
$0.0305
45,000+
$0.0299
Product Variant Information section