Manufacturer Part #
MMBTA92-7-F
MMBTA92 Series PNP 300 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Diodes Incorporated MMBTA92-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMBTA92-7-F - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 300mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBTA92-7-F is a part of MMBTA92 Series PNP 300 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.
Features:
- Epitaxial Planar Die Construction
- Complementary NPN Types Available (MMBTA05 / MMBTA06)
- Ideal for Low Power Amplification and Switching
- Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device (Notes 3 and 4)
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0175
9,000
$0.0171
15,000
$0.0169
45,000
$0.0165
75,000+
$0.0161
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount