text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT3906V-7

BIPOLAR SOT-563 ROHS 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMDT3906V-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 30
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.80
USD
Quantity
Unit Price
3,000
$0.0786
6,000
$0.0772
9,000
$0.0764
12,000
$0.0759
15,000+
$0.0741
Product Variant Information section